Part Details for FL0800037Q by Diodes Incorporated
Overview of FL0800037Q by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL0800037Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FL0800037QDI-ND
|
DigiKey | CRYSTAL 8.0000MHZ 12PF SMD Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.4634 | Buy Now |
DISTI #
FL0800037Q
|
Avnet Americas | Crystal 8MHz 12pF 4-Pin CSMD T/R - Tape and Reel (Alt: FL0800037Q) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3338 | Buy Now |
DISTI #
621-FL0800037Q
|
Mouser Electronics | Crystals Crystal Ceramic SEAM3225 T&R 3K | 0 |
|
$0.3830 / $0.4010 | Order Now |