Part Details for FL086-24SM+ by Mini-Circuits
Overview of FL086-24SM+ by Mini-Circuits
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL086-24SM+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5632
|
Newark | Rf Cable Assemblies Hflex Bl Ca Sm/Sm 24" Rohs |Mini-Circuits FL086-24SM+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3157-FL086-24SM+-ND
|
DigiKey | FLEX BL CA SM/SM 24" Min Qty: 1 Lead time: 13 Weeks Container: Bag |
10 In Stock |
|
$34.2254 / $43.6700 | Buy Now |
DISTI #
139-FL086-24SM+
|
Mouser Electronics | RF Cable Assemblies Flexible Interconnect, 0.086" center diameter, 18.0 GHz RoHS: Compliant | 48 |
|
$28.5000 | Buy Now |