Part Details for FL086-4KM+ by Mini-Circuits
Overview of FL086-4KM+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL086-4KM+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-FL086-4KM+-ND
|
DigiKey | CBL ASSY 2.92MM PLUG TO PLUG 4" Min Qty: 1 Lead time: 13 Weeks Container: Bag |
15 In Stock |
|
$110.9250 / $113.0200 | Buy Now |
DISTI #
139-FL086-4KM+
|
Mouser Electronics | RF Cable Assemblies FLEX BL CA KM/KM 4" RoHS RoHS: Compliant | 20 |
|
$106.5000 / $116.4100 | Buy Now |