Part Details for FL086-9SM+ by Mini-Circuits
Overview of FL086-9SM+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL086-9SM+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-FL086-9SM+-ND
|
DigiKey | FLEX BL CA SM/SM 9" Min Qty: 1 Lead time: 13 Weeks Container: Bag |
39 In Stock |
|
$23.2624 / $24.2000 | Buy Now |
DISTI #
139-FL086-9SM+
|
Mouser Electronics | RF Cable Assemblies Flexible Interconnect, 0.086" center diameter, 18.0 GHz RoHS: Compliant | 120 |
|
$23.9300 / $24.9400 | Buy Now |