Part Details for FL1121 by Pulse Electronics Corporation
Overview of FL1121 by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL1121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1121 | 760 |
|
$2.7600 / $5.5200 | Buy Now |
|
Quest Components | 1121 | 13 |
|
$2.5800 / $5.1600 | Buy Now |
Part Details for FL1121
FL1121 CAD Models
FL1121 Part Data Attributes
|
FL1121
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FL1121
Pulse Electronics Corporation
Duplexer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Filter Type | DUPLEXER | |
Height | 8.59 mm | |
Insertion Loss (Rx) | 1 dB | |
Insertion Loss (Tx) | 1 dB | |
Length | 25.53 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Transmit Center Frequency | 17 MHz | |
Width | 10.29 mm |