Part Details for FL1200105 by Diodes Incorporated
Overview of FL1200105 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL1200105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FL1200105-ND
|
DigiKey | CRYSTAL 12.0000MHZ 7PF SMD Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3628 | Buy Now |
DISTI #
FL1200105
|
Avnet Americas | CRYSTAL CERAMIC SEAM3225 T&R 3K - Tape and Reel (Alt: FL1200105) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3009 | Buy Now |
DISTI #
729-FL1200105
|
Mouser Electronics | Crystals Crystal Ceramic SEAM3225 T&R 3K RoHS: Compliant | 0 |
|
$0.2910 / $0.3110 | Order Now |
Part Details for FL1200105
FL1200105 CAD Models
FL1200105 Part Data Attributes
|
FL1200105
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FL1200105
Diodes Incorporated
Parallel - Fundamental Quartz Crystal, 12MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | AT-CUT; TR | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Physical Dimension | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |