Part Details for FL14/6 by Block USA Inc.
Overview of FL14/6 by Block USA Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL14/6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M9487
|
Newark | Isolation Transformer, 14 Va, 2 X 115V, 2 X 6V, 1.16 A Rohs Compliant: Yes |Block FL14/6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9800 / $21.7800 | Buy Now |
Part Details for FL14/6
FL14/6 CAD Models
FL14/6 Part Data Attributes
|
FL14/6
Block USA Inc.
Buy Now
Datasheet
|
Compare Parts:
FL14/6
Block USA Inc.
Power Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | BLOCK | |
Approvals | CSA; CUL; EAC; UL; VDE | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 24.384 mm | |
Input Voltage-Nom | 115 V | |
Length | 68.072 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 40 °C | |
Output Voltage 1 | 6 V | |
Output Voltage 2 | 6 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 14 VA | |
Width | 56.896 mm |