There are no models available for this part yet.
Overview of FL1600050 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FL1600050 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FL1600050-ND
|
DigiKey | CRYSTAL 16.0000MHZ 16PF SMD Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3628 | Buy Now | |
DISTI #
FL1600050
|
Avnet Americas | CRYSTAL CERAMIC SEAM3225 T&R 3K - Tape and Reel (Alt: FL1600050) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3009 | Buy Now | |
DISTI #
729-FL1600050
|
Mouser Electronics | Crystals Crystal Ceramic SEAM3225 T&R 3K RoHS: Compliant | 0 |
|
$0.2950 / $0.3140 | Order Now |
CAD Models for FL1600050 by Diodes Incorporated
Part Data Attributes for FL1600050 by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.60.00.50
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
AT-CUT; TR
|
Aging
|
3 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
10 µW
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
16 MHz
|
Physical Dimension
|
L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch)
|
Series Resistance
|
80 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD OVER NICKEL
|
Alternate Parts for FL1600050
This table gives cross-reference parts and alternative options found for FL1600050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FL1600050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FL1600047 | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | Diodes Incorporated | FL1600050 vs FL1600047 |
FL1600111Z | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | Diodes Incorporated | FL1600050 vs FL1600111Z |
FL1600002 | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | Diodes Incorporated | FL1600050 vs FL1600002 |
FL1600120 | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | Diodes Incorporated | FL1600050 vs FL1600120 |
FL1600102 | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | Diodes Incorporated | FL1600050 vs FL1600102 |
FL1600034 | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | Diodes Incorporated | FL1600050 vs FL1600034 |
FL1600053 | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | Diodes Incorporated | FL1600050 vs FL1600053 |
FL1600089 | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | Diodes Incorporated | FL1600050 vs FL1600089 |
FL1600106 | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | Diodes Incorporated | FL1600050 vs FL1600106 |
FL1600068 | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | Diodes Incorporated | FL1600050 vs FL1600068 |