Part Details for FL1600067 by Diodes Incorporated
Overview of FL1600067 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL1600067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FL1600067-ND
|
DigiKey | CRYSTAL 16.0000MHZ 18PF SMD Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3628 | Buy Now |
DISTI #
FL1600067
|
Avnet Americas | CRYSTAL CERAMIC SEAM3225 T&R 3K - Tape and Reel (Alt: FL1600067) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3009 | Buy Now |
DISTI #
729-FL1600067
|
Mouser Electronics | Crystals Crystal Ceramic SEAM3225 T&R 3K RoHS: Compliant | 0 |
|
$0.2970 / $0.3140 | Order Now |
Part Details for FL1600067
FL1600067 CAD Models
FL1600067 Part Data Attributes
|
FL1600067
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FL1600067
Diodes Incorporated
Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | AT-CUT; TR | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.008% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Physical Dimension | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for FL1600067
This table gives cross-reference parts and alternative options found for FL1600067. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FL1600067, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FL1600047 | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | Diodes Incorporated | FL1600067 vs FL1600047 |
FL1600111Z | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | Diodes Incorporated | FL1600067 vs FL1600111Z |
FL1600002 | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | Diodes Incorporated | FL1600067 vs FL1600002 |
FL1600120 | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | Diodes Incorporated | FL1600067 vs FL1600120 |
FL1600102 | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | Diodes Incorporated | FL1600067 vs FL1600102 |
FL1600034 | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | Diodes Incorporated | FL1600067 vs FL1600034 |
FL1600053 | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | Diodes Incorporated | FL1600067 vs FL1600053 |
FL1600089 | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | Diodes Incorporated | FL1600067 vs FL1600089 |
FL1600106 | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | Diodes Incorporated | FL1600067 vs FL1600106 |
FL1600068 | Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN | Diodes Incorporated | FL1600067 vs FL1600068 |