Part Details for FL1F-B12RCE by IDEC Corporation
Overview of FL1F-B12RCE by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL1F-B12RCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y8385
|
Newark | Smart Relay, 12/24V, 8 I/P, 4 Relay O/P, No. Of Digital Inputs:8, No. Of Digital Outputs:-, Product Range:- Rohs Compliant: Yes |Idec FL1F-B12RCE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$144.4700 / $160.5200 | Buy Now |
DISTI #
1885-FL1F-B12RCE-ND
|
DigiKey | SMARTRELAY CPU 12-24VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$157.7000 | Buy Now |
DISTI #
199-FL1FB12RCE
|
Mouser Electronics | PLC Controllers SmartRelay CPU 12-24VDC | 4 |
|
$141.9400 / $150.1000 | Buy Now |
DISTI #
70718986
|
RS | SmartRelay CPU 12 to 24 VDC | IDEC Corporation FL1F-B12RCE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 11 |
|
$144.7700 / $160.8500 | Buy Now |
|
Onlinecomponents.com | SmartRelay CPU 12-24VDC RoHS: Compliant |
28 In Stock |
|
$131.4000 / $145.4000 | Buy Now |
|
Master Electronics | SmartRelay CPU 12-24VDC RoHS: Compliant |
28 In Stock |
|
$131.4000 / $145.4000 | Buy Now |