Part Details for FL1F-M08C2R2 by IDEC Corporation
Overview of FL1F-M08C2R2 by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL1F-M08C2R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0247
|
Newark | Smart Relay Expansion Mod, 4 I/P, 4 O/P, Current Rating:30Ma, Product Range:- Rohs Compliant: Yes |Idec FL1F-M08C2R2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.6000 / $96.1400 | Buy Now |
DISTI #
1885-FL1F-M08C2R2-ND
|
DigiKey | 4IN 4OUT 100-240VAC EXP MODULE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.4400 | Buy Now |
DISTI #
199-FL1FM08C2R2
|
Mouser Electronics | Specialty Controllers 4in 4out 100-240VAC Exp Module | 2 |
|
$82.0200 / $89.2100 | Buy Now |
DISTI #
70718996
|
RS | PLC Expansion I/O Module, 4 Input 4 Output, 100 to 240V AC/DC, FL1F Series | IDEC Corporation FL1F-M08C2R2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 80 |
|
$82.9700 / $94.2900 | Buy Now |
|
Onlinecomponents.com | 4in 4out 100-240VAC Exp Module RoHS: Compliant |
7 In Stock |
|
$80.1400 / $93.8200 | Buy Now |
DISTI #
000000000005548322
|
Sager | Specialty Controllers 4in 4out 100-240VAC Exp Module Min Qty: 1 | 0 |
|
$112.8700 / $129.4700 | Buy Now |
|
Master Electronics | 4in 4out 100-240VAC Exp Module RoHS: Compliant |
7 In Stock |
|
$80.1400 / $93.8200 | Buy Now |
|
Neutron USA | PLC Expansion Module, 4 Input 4 Output, 12 to 24 VDC, FL1F Series | 50 |
|
$275.6300 | Buy Now |