Part Details for FL2400072 by Diodes Incorporated
Overview of FL2400072 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL2400072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FL2400072CT-ND
|
DigiKey | CRYSTAL 24.0000MHZ 18PF SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2208 In Stock |
|
$0.2969 / $0.6400 | Buy Now |
DISTI #
FL2400072
|
Avnet Americas | Crystal 24MHz 18pF 4-Pin CSMD - Tape and Reel (Alt: FL2400072) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5084 / $0.6007 | Buy Now |
DISTI #
729-FL2400072
|
Mouser Electronics | Crystals 24.000MHz 18pF 30ppm -40 to +85 RoHS: Compliant | 0 |
|
$0.2830 / $0.6200 | Order Now |
DISTI #
FL2400072
|
Avnet Americas | Crystal 24MHz 18pF 4-Pin CSMD - Tape and Reel (Alt: FL2400072) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5084 / $0.6007 | Buy Now |
DISTI #
FL2400072
|
Avnet Americas | Crystal 24MHz 18pF 4-Pin CSMD - Tape and Reel (Alt: FL2400072) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5084 / $0.6007 | Buy Now |
DISTI #
FL2400072
|
Avnet Silica | Crystal 24MHz 18pF 4-Pin CSMD (Alt: FL2400072) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for FL2400072
FL2400072 CAD Models
FL2400072 Part Data Attributes
|
FL2400072
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FL2400072
Diodes Incorporated
Parallel - Fundamental Quartz Crystal, 24MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | AT-CUT; TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for FL2400072
This table gives cross-reference parts and alternative options found for FL2400072. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FL2400072, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABM9-24.000MHZ-18-R060-C-4-Y | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, CERAMIC, MINIATURE, METAL, SMD, 4 PIN | Abracon Corporation | FL2400072 vs ABM9-24.000MHZ-18-R060-C-4-Y |
SA324240F33IDT | Parallel - Fundamental Quartz Crystal, 24MHz Nom, LEAD FREE PACKAGE-4 | CTS Corporation | FL2400072 vs SA324240F33IDT |
ABM9-24.0000MHZ-18-B-4-Y-T | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, CERAMIC, MINIATURE, SMD, 4 PIN | Abracon Corporation | FL2400072 vs ABM9-24.0000MHZ-18-B-4-Y-T |
ABM9-24.000MHZ-18-R060-4-Y-T | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, CERAMIC, MINIATURE, METAL, SMD, 4 PIN | Abracon Corporation | FL2400072 vs ABM9-24.000MHZ-18-R060-4-Y-T |
ABM9-24.0000MHZ-18-B-4-Y | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, CERAMIC, MINIATURE, SMD, 4 PIN | Abracon Corporation | FL2400072 vs ABM9-24.0000MHZ-18-B-4-Y |
ABM9-24.000MHZ-18-R060-E-4-Y-T | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, CERAMIC, MINIATURE, METAL, SMD, 4 PIN | Abracon Corporation | FL2400072 vs ABM9-24.000MHZ-18-R060-E-4-Y-T |
ABM9-24.0000MHZ-18-D-4-Y | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, CERAMIC, MINIATURE, SMD, 4 PIN | Abracon Corporation | FL2400072 vs ABM9-24.0000MHZ-18-D-4-Y |
ABM9-24.000MHZ-18-R060-E-4-Y | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, CERAMIC, MINIATURE, METAL, SMD, 4 PIN | Abracon Corporation | FL2400072 vs ABM9-24.000MHZ-18-R060-E-4-Y |
ABM9-24.0000MHZ-18-C-4-Y | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, CERAMIC, MINIATURE, SMD, 4 PIN | Abracon Corporation | FL2400072 vs ABM9-24.0000MHZ-18-C-4-Y |
ABM9-24.000MHZ-18-R060-B-4-Y-T | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, CERAMIC, MINIATURE, METAL, SMD, 4 PIN | Abracon Corporation | FL2400072 vs ABM9-24.000MHZ-18-R060-B-4-Y-T |