There are no models available for this part yet.
Overview of FL2500-NO.0-I7-0-65MM by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118309-015LF | Amphenol Communications Solutions | Assembly, Top Mount, Short Body 65mm, S/D(68Pins), R/A, 3.3V, 1.5mm s/o, non-Eject, Low Cost Version, HF version |
Price & Stock for FL2500-NO.0-I7-0-65MM by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28W5269
|
Newark | Fl2500-No.0-I7-0-65Mm |Raychem Te Connectivity FL2500-NO.0-I7-0-65MM RoHS: Not Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3290 | Buy Now | |
DISTI #
FL2500-NO.0-I7-0-65MM-ND
|
DigiKey | HEATSHRINK 0.2" X 0.213' BLACK Min Qty: 25000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2928 | Buy Now | |
DISTI #
650-FL2500NO0I7065MM
|
Mouser Electronics | Heat Shrink Tubing & Sleeves FL2500-NO.0-I7-0- 65MM RoHS: Compliant | 0 |
|
$0.2920 | Order Now | |
DISTI #
71704381
|
RS | TE, Appliances, Circular Connectors, FL2500-NO.0-I7-0-65MM | TE Connectivity FL2500-NO.0-I7-0-65MM RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4940 | RFQ | |
Onlinecomponents.com | FL2500-NO.0-I7-0-65MM RoHS: Compliant | 0 |
|
$0.2923 / $0.8218 | Buy Now | ||
DISTI #
RYCFL2500-NO.0-I7-0-65MM
|
Interstate Connecting Components | FL2500-NO.0-I7-0-65MM | 0 |
|
Buy Now | ||
DISTI #
000000000003123754
|
Sager | Heat Shrink Tubing & Sleeves FL2500-NO.0-I7-0- 65MM Min Qty: 25000 | 0 |
|
$0.2516 / $0.3113 | Buy Now | |
Master Electronics | FL2500-NO.0-I7-0-65MM RoHS: Compliant | 0 |
|
$0.2923 / $0.8218 | Buy Now |
CAD Models for FL2500-NO.0-I7-0-65MM by TE Connectivity
Part Data Attributes for FL2500-NO.0-I7-0-65MM by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|