Part Details for FL2500-NO.2-I9-0-30MM by TE Connectivity
Overview of FL2500-NO.2-I9-0-30MM by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10108777-10203HLF | Amphenol Communications Solutions | PCI Express® Gen 3 Card Edge Connector, Storage and Server System, Smaller Hard Tray Packaging with 30mm Cap, Vertical - Mount Connector, Through Hole Termination, 164 Positions. |
Price & Stock for FL2500-NO.2-I9-0-30MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-FL2500NO2I9030MM
|
Mouser Electronics | Heat Shrink Tubing & Sleeves FL2500-NO.2-I9-0- 30MM RoHS: Compliant | 0 |
|
$0.1350 | Order Now |
|
Onlinecomponents.com | FL2500-NO.2-I9-0-30MM RoHS: Compliant | 0 |
|
$0.1334 / $0.2793 | Buy Now |
DISTI #
RYCFL2500-NO.2-I9-0-30MM
|
Interstate Connecting Components | FL2500-NO.2-I9-0-30MM | 0 |
|
Buy Now | |
DISTI #
000000000002766662
|
Sager | Heat Shrink Tubing & Sleeves FL2500-NO.2-I9-0- 30MM Min Qty: 20000 | 0 |
|
$0.1132 / $0.1504 | Buy Now |
|
Master Electronics | FL2500-NO.2-I9-0-30MM RoHS: Compliant | 0 |
|
$0.1334 / $0.2793 | Buy Now |