Part Details for FL2500-NO.3-J1-0-30MM by TE Connectivity
Overview of FL2500-NO.3-J1-0-30MM by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10108777-10203HLF | Amphenol Communications Solutions | PCI Express® Gen 3 Card Edge Connector, Storage and Server System, Smaller Hard Tray Packaging with 30mm Cap, Vertical - Mount Connector, Through Hole Termination, 164 Positions. | |
LM5030MM/NOPB | Texas Instruments | 100V Push-Pull Current Mode PWM Controller 10-VSSOP -40 to 125 | |
LM5030MM | Texas Instruments | 100V Push-Pull Current Mode PWM Controller 10-VSSOP -40 to 125 |
Price & Stock for FL2500-NO.3-J1-0-30MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FL2500-NO.3-J1-0-30MM-ND
|
DigiKey | HEATSHRINK 0.455" X 0.098' BLACK Min Qty: 20000 Lead time: 53 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2426 | Buy Now |
DISTI #
000000000002766665
|
Sager | Heat Shrink Tubing & Sleeves FL2500-NO.3-J1-0- 30MM | 0 |
|
Buy Now |