Part Details for FL2500-NO.3-J1-0-80MM by TE Connectivity
Overview of FL2500-NO.3-J1-0-80MM by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSSB8001 | Amphenol Communications Solutions | LUMINAIRE EXTENSION MODULE 80mm BASE, FLS Series | |
FLSSB8002 | Amphenol Communications Solutions | LUMINAIRE EXTENSION MODULE 80mm BASE,, FLS Series, VENTED | |
LMH1980MM/NOPB | Texas Instruments | Auto-Detecting SD/HD/PC Video Sync Separator 10-VSSOP -40 to 85 |
Price & Stock for FL2500-NO.3-J1-0-80MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FL2500-NO.3-J1-0-80MM-ND
|
DigiKey | HEATSHRINK 0.455" X 0.262' BLACK Min Qty: 6000 Lead time: 73 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4114 | Buy Now |
|
Onlinecomponents.com | FL2500-NO.3-J1-0-80MM RoHS: Compliant | 0 |
|
$0.3982 / $0.8340 | Buy Now |
DISTI #
000000000002766668
|
Sager | Heat Shrink Tubing & Sleeves FL2500-NO.3-J1-0- 80MM | 0 |
|
Buy Now | |
|
Master Electronics | FL2500-NO.3-J1-0-80MM RoHS: Compliant | 0 |
|
$0.3982 / $0.8340 | Buy Now |