Part Details for FL2500-NO.4-J2-0-40MM by TE Connectivity
Overview of FL2500-NO.4-J2-0-40MM by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSSB4001 | Amphenol Communications Solutions | LUMINAIRE EXTENSION MODULE 40mm BASE, FLS Series | |
55640-20201 | Amphenol Communications Solutions | Smart Card, Input Output Connectors, Smart Plus B, 8 Pins, Push-Push Eject, customed 40mm FPC, 3.7mm Low Profile, Panel Mount. | |
55640-20201LF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, Smart Plus B, 8 Pins, Push-Push Eject, customed 40mm FPC, 3.7mm Low Profile, Panel Mount. |
Price & Stock for FL2500-NO.4-J2-0-40MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M2961
|
Newark | Fl2500-No.4-J2-0-40Mm |Raychem Te Connectivity FL2500-NO.4-J2-0-40MM RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6520 | Buy Now |
DISTI #
FL2500-NO.4-J2-0-40MM-ND
|
DigiKey | HEATSHRINK 0.7" X 0.131' BLACK Min Qty: 10000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5967 | Buy Now |
DISTI #
650-FL2500NO4J2040MM
|
Mouser Electronics | Heat Shrink Tubing & Sleeves FL2500-NO.4-J2-0- 40MM RoHS: Compliant | 0 |
|
$0.5960 | Order Now |
|
Onlinecomponents.com | FL2500-NO.4-J2-0-40MM RoHS: Compliant | 0 |
|
$0.5770 / $1.5820 | Buy Now |
DISTI #
A21213-000
|
TTI | Heat Shrink Tubing & Sleeves FL2500-NO.4-J2-0-40MM RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$0.5420 / $0.5750 | Buy Now |
DISTI #
RYCFL2500-NO.4-J2-0-40MM
|
Interstate Connecting Components | FL2500-NO.4-J2-0-40MM | 0 |
|
$0.6842 / $0.6944 | Buy Now |
DISTI #
000000000002274686
|
Sager | Heat Shrink Tubing & Sleeves FL2500-NO.4-J2-0- 40MM Min Qty: 10000 | 0 |
|
$0.6106 / $0.6344 | Buy Now |
|
Master Electronics | FL2500-NO.4-J2-0-40MM RoHS: Compliant | 0 |
|
$0.5770 / $1.5820 | Buy Now |
Part Details for FL2500-NO.4-J2-0-40MM
FL2500-NO.4-J2-0-40MM CAD Models
FL2500-NO.4-J2-0-40MM Part Data Attributes
|
FL2500-NO.4-J2-0-40MM
TE Connectivity
Buy Now
|
Compare Parts:
FL2500-NO.4-J2-0-40MM
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |