There are no models available for this part yet.
Overview of FL2500428 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FL2500428 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31-FL2500428-ND
|
DigiKey | Crystal Ceramic SEAM3225 T&R 3K Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3000 In Stock |
|
$0.2969 / $0.6400 | Buy Now | |
DISTI #
FL2500428
|
Avnet Americas | - Tape and Reel (Alt: FL2500428) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.2523 | Buy Now | |
DISTI #
522-FL2500428
|
Mouser Electronics | Crystals Crystal Ceramic SEAM3225 T&R 3K | 3000 |
|
$0.2830 / $0.6300 | Buy Now |
CAD Models for FL2500428 by Diodes Incorporated
Part Data Attributes for FL2500428 by Diodes Incorporated
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.60.00.80
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
AT-CUT
|
Aging
|
3 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.0015%
|
Frequency Tolerance
|
10 ppm
|
JESD-609 Code
|
e4
|
Load Capacitance
|
18 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
25 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
3.2mm X 2.5mm X 0.68mm
|
Series Resistance
|
20 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|