Part Details for FL2870C8R by Arcolectric
Overview of FL2870C8R by Arcolectric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL2870C8R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y8310
|
Newark | Light 28V Red |Arcolectric (Bulgin Limited) FL2870C8R RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1800 / $8.3300 | Buy Now |
DISTI #
71029112
|
RS | Incandescent Light 24V Red | Arcolectric (Bulgin Ltd.) FL2870C8R RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2500 / $11.5600 | RFQ |
|
Onlinecomponents.com | Incandescent Panel Indicator Red Diffused 24V Square with Flat Top - 12.00mm. RoHS: Compliant |
635 In Stock |
|
$4.9500 / $8.4100 | Buy Now |
|
Master Electronics | Incandescent Panel Indicator Red Diffused 24V Square with Flat Top - 12.00mm. RoHS: Compliant |
635 In Stock |
|
$4.9500 / $8.4100 | Buy Now |