-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Side Gate Driver with LED PWM Dimming Control for Smart LED Lighting, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8700
|
Newark | Gate Driver, -40 To 125Deg C, No. Of Channels:1Channels, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:6Pins, Ic Case/Package:Sot-23, Input Type:Inverting, Non-Inverting, Source Current:3A, Sink Current:3A Rohs Compliant: Yes |Onsemi FL3100TMPX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3760 / $0.3870 | Buy Now |
DISTI #
FL3100TMPXCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 6MLP Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21558 In Stock |
|
$0.3617 / $0.9600 | Buy Now |
DISTI #
FL3100TMPX
|
Avnet Americas | SINGLE 2-A HIGH-SPEED, LOW-SIDE GATE DRIVER FOR LIGHTING - Tape and Reel (Alt: FL3100TMPX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.3870 / $0.4332 | Buy Now |
DISTI #
512-FL3100TMPX
|
Mouser Electronics | Gate Drivers Low-Side Gate Driver with LED PWM Dimming Control for Smart LED Lighting RoHS: Compliant | 4080 |
|
$0.3610 / $0.9500 | Buy Now |
|
Future Electronics | Gate Drivers SING. 2A LOW SIDE DRIVE RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5850 | Buy Now |
|
Bristol Electronics | 58 |
|
RFQ | ||
DISTI #
FL3100TMPX
|
Avnet Americas | SINGLE 2-A HIGH-SPEED, LOW-SIDE GATE DRIVER FOR LIGHTING - Tape and Reel (Alt: FL3100TMPX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.3870 / $0.4332 | Buy Now |
DISTI #
FL3100TMPX
|
Avnet Americas | SINGLE 2-A HIGH-SPEED, LOW-SIDE GATE DRIVER FOR LIGHTING - Tape and Reel (Alt: FL3100TMPX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.3870 / $0.4332 | Buy Now |
DISTI #
FL3100TMPX
|
Avnet Silica | SINGLE 2-A HIGH-SPEED, LOW-SIDE GATE DRIVER FOR LIGHTING (Alt: FL3100TMPX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FL3100TMPX
|
EBV Elektronik | SINGLE 2-A HIGH-SPEED, LOW-SIDE GATE DRIVER FOR LIGHTING (Alt: FL3100TMPX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FL3100TMPX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FL3100TMPX
onsemi
Low-Side Gate Driver with LED PWM Dimming Control for Smart LED Lighting, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | MLP-6 | |
Manufacturer Package Code | 511CY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 71 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.88 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |