FL5200002Z
Description: Parallel - Fundamental Quartz Crystal, 52MHz Nom, SMD, 4 PIN

Overview of FL5200002Z by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FL5200002Z by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # FL5200002Z-ND
DigiKey CRYSTAL SURFACE MOUNT Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.3947
$0.3947 Buy Now
DISTI # FL5200002Z
Avnet Americas Crystal Ceramic SEAM3225 T&R 3K - Tape and Reel (Alt: FL5200002Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.3285
$0.3285 Buy Now
DISTI # 729-FL5200002Z
Mouser Electronics Crystals Crystal Ceramic SEAM3225 T&R 3K RoHS: Compliant 0
  • 3,000 $0.3410
  • 6,000 $0.3330
  • 9,000 $0.3290
  • 24,000 $0.3220
$0.3220 / $0.3410 Order Now

CAD Models for FL5200002Z by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FL5200002Z by Diodes Incorporated

FL5200002Z
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.60.00.60
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
AT-CUT; TR
Aging
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
52 MHz
Physical Dimension
L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch)
Series Resistance
40 Ω
Surface Mount
YES
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. FL5200002Z
    Diodes Incorporated
    Parallel - Fundamental Quartz Crystal, 52MHz Nom, SMD, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FL5200002Z by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FL5200002Z by Diodes Incorporated

Select Manufacturer
Which Manufacturer of FL5200002Z would you like to use for your alert(s)?
  • Please alert me when FL5200002Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FL5200002Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FL5200002Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FL5200002Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FL5200002Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FL5200002Z by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: