Part Details for FL5200006 by Diodes Incorporated
Overview of FL5200006 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL5200006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FL5200006
|
Avnet Americas | Crystal 52MHz 12pF 4-Pin CSMD T/R - Tape and Reel (Alt: FL5200006) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2864 / $0.3384 | Buy Now |
DISTI #
621-FL5200006
|
Mouser Electronics | Crystals Crystal Ceramic SEAM3225 T&R 3K | 0 |
|
$0.3240 / $0.3460 | Order Now |
Part Details for FL5200006
FL5200006 CAD Models
FL5200006 Part Data Attributes
|
FL5200006
Diodes Incorporated
Buy Now
|
Compare Parts:
FL5200006
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |