-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M9501
|
Newark | Transformer, 2 X 12V, 6Va, Pcb Transformer Type:Encapsulated Safety Isolating, Secondary Voltages:2 X 12V, Power Rating:6Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:250Ma Rohs Compliant: Yes |Block FL6/12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 363 |
|
$18.1400 / $29.8400 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
DISTI #
1131549
|
element14 Asia-Pacific | TRANSFORMER, 2 X 12V, 6VA RoHS: Compliant Min Qty: 1 Container: Each | 60 |
|
$13.8297 / $15.4863 | Buy Now |
DISTI #
1131549
|
Farnell | TRANSFORMER, 2 X 12V, 6VA RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$18.2233 / $29.9787 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FL6/12
Block USA Inc.
Buy Now
Datasheet
|
Compare Parts:
FL6/12
Block USA Inc.
Power Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | BLOCK | |
Approvals | CSA; CUL; EAC; UL; VDE | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 22.606 mm | |
Input Voltage-Nom | 115 V | |
Length | 53.086 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 40 °C | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 12 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 6 VA | |
Width | 43.942 mm |