Drivers And Interfaces
FL7701MX
Description: LED Driver, 1-Segment, PDSO8, 0.150 INCH, MS-012AA, SOIC-8

Overview of FL7701MX by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FL7701MX by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-FL7701MX-ND
DigiKey LED DRIVER, NON-ISOLATED PFC BUC Min Qty: 387 Container: Bulk MARKETPLACE PRODUCT 1648
In Stock
  • 387 $0.7800
$0.7800 Buy Now
Bristol Electronics   2088
RFQ
Quest Components   1670
  • 1 $3.6000
  • 361 $1.4850
  • 674 $1.3500
$1.3500 / $3.6000 Buy Now
Rochester Electronics FL7701 - LED Driver, Non-Isolated PFC Buck Smart Non-Isolated PFC Buck LED Driver ' RoHS: Compliant Status: Active Min Qty: 1 28327
  • 1 $0.7830
  • 25 $0.7673
  • 100 $0.7360
  • 500 $0.7047
  • 1,000 $0.6656
$0.6656 / $0.7830 Buy Now

CAD Models for FL7701MX by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FL7701MX by Fairchild Semiconductor Corporation

FL7701MX
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
0.150 INCH, MS-012AA, SOIC-8
Pin Count
8
Manufacturer Package Code
8LD, SOIC,JEDEC MS-012, .150" NARROW BODY
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Multiplexed Display Capability
NO
Number of Functions
1
Number of Segments
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Nom
15.5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. FL7701MX
    Fairchild Semiconductor Corporation
    LED Driver, 1-Segment, PDSO8, 0.150 INCH, MS-012AA, SOIC-8
    VS

Related Parts for FL7701MX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FL7701MX by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FL7701MX by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FL7701MX would you like to use for your alert(s)?
  • Please alert me when FL7701MX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FL7701MX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FL7701MX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FL7701MX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FL7701MX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FL7701MX by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: