Part Details for FLAR01613005 by Amphenol Corporation
Overview of FLAR01613005 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLAR01613005 | Amphenol Communications Solutions | FLA Tool-less Rotatable Receptacle NEMA ANSI C136.41, 3 Power, No Signal, 16AWG, 105C |
Price & Stock for FLAR01613005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLAR01613005
|
Avnet Americas | Cable Assembly Dimming Control 0.305m 3 Power Position RCP Rotating - Boxed Product (Development Kits) (Alt: FLAR01613005) Min Qty: 80 Package Multiple: 80 Lead time: 6 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
523-FLAR01613005
|
Mouser Electronics | Lighting Connectors FLA Tool-less Rotatable Receptacle NEMA ANSI C136.41, 3 Power, No Signal, 16AWG, 105C | 0 |
|
$5.1700 / $8.7000 | Order Now |