FLBE6L1376K03
Kyocera AVX Components
Description: Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 137uF,

Overview of FLBE6L1376K03 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FLBE6L1376K03 by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 478-FLBE6L1376K03-ND
DigiKey LOADED Min Qty: 250 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 250 $106.3475
$106.3475 Buy Now
DISTI # FLBE6L1376K03
Avnet Americas Cap Film 137uF 440VAC PP 10% (116 X 200mm) Aluminum Cylindrical Can SIGUT Terminal 85°C Box - Bulk (Alt: FLBE6L1376K03) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 200 $323.6735
$323.6735 Buy Now
DISTI # 581-FLBE6L1376K03
Mouser Electronics Film Capacitors 440V 10% 3 x 137.0 u F RoHS: Compliant 0
Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 5 Lead time: 14 Weeks Container: Bulk 0
Bulk
  • 200 $118.0000
$118.0000 Buy Now

CAD Models for FLBE6L1376K03 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FLBE6L1376K03 by Kyocera AVX Components

FLBE6L1376K03
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Factory Lead Time
14 Weeks
Capacitance
137 µF
Capacitor Type
FILM CAPACITOR
Diameter
116 mm
Dielectric Material
POLYPROPYLENE
Length
200 mm
Mounting Feature
SPECIAL MOUNT
Negative Tolerance
10%
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Quick Connect
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
440 V
Reference Standard
IEC61071
Surface Mount
NO
Terminal Shape
SPECIAL
Want to compare parts?
  1. FLBE6L1376K03
    Kyocera AVX Components
    Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 137uF,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FLBE6L1376K03 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FLBE6L1376K03 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of FLBE6L1376K03 would you like to use for your alert(s)?
  • Please alert me when FLBE6L1376K03 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FLBE6L1376K03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FLBE6L1376K03 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FLBE6L1376K03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FLBE6L1376K03.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FLBE6L1376K03 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: