Part Details for FLC-1007 by Jonard Tools
Overview of FLC-1007 by Jonard Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
10070R-43-54 | Renesas Electronics Corporation | FT 6050 Smart Transceiver and Neuron 6050 Processor Development Platform for Creating LON®, LON/IP, BACnet/IP Devices | |
10075025-F01-46ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 46 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for FLC-1007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK9846
|
Newark | Fiber Optic Launch Cable, 1000 M, Otdr, Accessory Type:Singlemode Fiber Optic Launch Cable, 1000 M, For Use With:Otdr Meters, Product Range:- Rohs Compliant: Yes |Jonard Tools FLC-1007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$243.7500 / $295.7500 | Buy Now |
DISTI #
40-FLC-1007-ND
|
DigiKey | TOOL Min Qty: 20 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$249.9510 | Buy Now |
DISTI #
801-FLC-1007
|
Mouser Electronics | Fiber Optic Cable Assemblies Singlemode Fiber Optic Launch Cable, 1000 m, SC/APC-LC/APC RoHS: Compliant | 0 |
|
$249.9500 | Order Now |
DISTI #
75413940
|
RS | Singlemode Fiber Optic Launch Cable, 1000 m, SC/APC-LC/APC | Jonard FLC-1007 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$268.6500 / $277.6000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$249.9500 / $291.5300 | Buy Now |