Part Details for FLC01-200D by STMicroelectronics
Overview of FLC01-200D by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for FLC01-200D
FLC01-200D CAD Models
FLC01-200D Part Data Attributes
|
FLC01-200D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
FLC01-200D
STMicroelectronics
233V, SILICON SURGE PROTECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 233 V | |
Breakover Voltage-Min | 206 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.01 mA | |
Non-Repetitive Pk On-state Cur | 5 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SILICON SURGE PROTECTOR |