There are no models available for this part yet.
Overview of FLCASCP by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FLCASCP by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94H9452
|
Newark | Fiber Optic Connector, Magnification:-, For Use With:200X Microscope, Light Source:-, Working Distance:-, Camera Type:-, Product Range:- Rohs Compliant: Na |Panduit FLCASCP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
FLCASCP
|
Avnet Americas | Cable Accessories Adapter for FSCOPE - Bulk (Alt: FLCASCP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$132.9600 | Buy Now | |
DISTI #
PANFLCASCP
|
Heilind Electronics | 1.25MM ADAPTER FOR FSCOPE | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Cable Accessories Adapter for FSCOPE |
2 In Stock |
|
$132.9600 / $155.0800 | Buy Now | ||
DISTI #
000000000001151791
|
Sager | Microscopes & Accessories UNIVERSAL 1.25MM ADAPTER Min Qty: 1 | 0 |
|
$101.3400 / $127.8500 | Buy Now | |
Master Electronics | Cable Accessories Adapter for FSCOPE |
2 In Stock |
|
$132.9600 / $155.0800 | Buy Now |