Part Details for FLD 48 by OBO BETTERMANN GmbH & Co KG
Overview of FLD 48 by OBO BETTERMANN GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLD 48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OBO-5098630
|
TME | Surge arrestor, Type 1+2+3, Poles: 2, 37VAC, -40÷80°C, IP20, 53VDC Min Qty: 1 | 0 |
|
$45.0300 / $51.9600 | RFQ |