Part Details for FLD 6/18 by Block USA Inc.
Overview of FLD 6/18 by Block USA Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLD 6/18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X8546
|
Newark | Transformer, Iso, 36Vac, 6Va, Pcb Transformer Type:Encapsulated Safety Isolating, Secondary Voltages:2 X 18V, Power Rating:6Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:- Rohs Compliant: Yes |Block FLD 6/18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$6.9900 | Buy Now |