Part Details for FLDWC6004-14-7 by TE Connectivity
Overview of FLDWC6004-14-7 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLDWC6004-14-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-FLDWC6004-14-7-ND
|
DigiKey | FLDWC6004-14-7 Min Qty: 10000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,076.7610 | Buy Now |
DISTI #
EL6004-000
|
Avnet Americas | Cable 14AWG Cross-Linked Modified PVDF Tin Plated Copper 600V Violet - Bulk (Alt: EL6004-000) Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1848 / $1.2976 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2000 / $3.3900 | Buy Now |
DISTI #
RYCFLDWC6004-14-7
|
Interstate Connecting Components | FLDWC6004-14-7 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2000 / $3.3900 | Buy Now |
Part Details for FLDWC6004-14-7
FLDWC6004-14-7 CAD Models
FLDWC6004-14-7 Part Data Attributes
|
FLDWC6004-14-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FLDWC6004-14-7
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |