Part Details for FLEX-14-25-30 by Littelfuse Inc
Overview of FLEX-14-25-30 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLEX-14-25-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F7849-ND
|
DigiKey | SWITCH REED SPST-NO 350MA 140V Min Qty: 1 Lead time: 27 Weeks Container: Box |
548 In Stock |
|
$0.6336 / $1.2200 | Buy Now |
DISTI #
934-FLEX-14-25-30
|
Mouser Electronics | Magnetic / Reed Switches FLEX-14-25-30 RoHS: Compliant | 137 |
|
$0.6910 / $1.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.6040 | Buy Now |
|
CHIPMALL.COM LIMITED | Plugin Hall Sensor ROHS | 568 |
|
$0.7559 / $1.2280 | Buy Now |
|
Ozdisan Elektronik | SWITCH REED SPST-NO 10W 25-30AT THT | 0 |
|
$0.9347 / $1.0749 | RFQ |
Part Details for FLEX-14-25-30
FLEX-14-25-30 CAD Models
FLEX-14-25-30 Part Data Attributes
|
FLEX-14-25-30
Littelfuse Inc
Buy Now
|
Compare Parts:
FLEX-14-25-30
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |