Part Details for FLEX1UPN12 by Panduit Corp
Overview of FLEX1UPN12 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLEX1UPN12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC7739
|
Newark | Hd Flex Patch Panel, 1 Ru, 12-Port |Panduit FLEX1UPN12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$290.1900 / $352.1000 | Buy Now |
DISTI #
FLEX1UPN12-ND
|
DigiKey | HD FLEX PATCH PANEL, 1 RU, 12-PO Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$322.4000 | Buy Now |
DISTI #
FLEX1UPN12
|
Avnet Americas | HD Flex Patch Panel Black 1U Individual - Bulk (Alt: FLEX1UPN12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$309.5400 | Buy Now |
DISTI #
644-FLEX1UPN12
|
Mouser Electronics | Wire Ducting & Raceways HD Flex patch panel, 1 RU, 12-port RoHS: Compliant | 0 |
|
$446.9900 / $461.0000 | Order Now |
DISTI #
PANFLEX1UPN12
|
Heilind Electronics | HD FLEX PATCH PANEL, 1 RU, 12-PORT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 227 Factory Stock |
|
$309.5400 / $342.9800 | Buy Now |
DISTI #
FLEX1UPN12
|
Avnet Americas | HD Flex Patch Panel Black 1U Individual - Bulk (Alt: FLEX1UPN12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$309.5400 | Buy Now |
DISTI #
000000000005555232
|
Sager | Wire Ducting & Raceways HD Flex patch panel, 1 RU, 12-port Min Qty: 1 | 0 |
|
$337.3800 / $354.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 227 Factory Stock |
|
$309.5400 / $342.9800 | Buy Now |
Part Details for FLEX1UPN12
FLEX1UPN12 CAD Models
FLEX1UPN12 Part Data Attributes:
|
FLEX1UPN12
Panduit Corp
Buy Now
|
Compare Parts:
FLEX1UPN12
Panduit Corp
|
Samacsys Manufacturer | Panduit |