Part Details for FLF-320-10A by Autonics Corporation
Overview of FLF-320-10A by Autonics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLF-320-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLF-320-10A
|
TME | Sensor: fiber-optic, Range: 0÷100mm, -30÷70°C, Len: 2m Min Qty: 1 | 1 |
|
$86.8100 / $98.6000 | Buy Now |