There are no models available for this part yet.
Overview of FLHA6C008C0 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FLHA6C008C0 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AK9604
|
Avnet Americas | Cable Assembly, Mini, Wire to Board Receptacle to Free End, 6 Ways, 2.5 mm, 1 Row, 3 m, 9.84 ft - Bulk (Alt: 57AK9604) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 20 Partner Stock |
|
$9.1700 / $11.1000 | Buy Now | |
DISTI #
FLHA6C008C0
|
Avnet Americas | Cable Assembly, Mini, Wire to Board Receptacle to Free End, 6 Ways, 2.5 mm, 1 Row, 3 m, 9.84 ft - Bag (Alt: FLHA6C008C0) Min Qty: 120 Package Multiple: 120 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | ||
DISTI #
523-FLHA6C008C0
|
Mouser Electronics | Rectangular Cable Assemblies FLH Series - Single Ended Cable Assembly with Pig-Tails, RoHS: Compliant | 0 |
|
$6.6000 / $8.9200 | Order Now | |
DISTI #
FLHA6C008C0
|
Avnet Abacus | Cable Assembly, Mini, Wire to Board Receptacle to Free End, 6 Ways, 2.5 mm, 1 Row, 3 m, 9.84 ft (Alt: FLHA6C008C0) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |