Part Details for FLHTA0311-24-9 by TE Connectivity
Overview of FLHTA0311-24-9 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLHTA0311-24-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLHTA0311-24-9-ND
|
DigiKey | HOOK-UP SOLID 24AWG 600V WHITE Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
239603-000
|
Avnet Americas | Hook-up Wire - Cable Rools/Shrink Tubing (Alt: 239603-000) RoHS: Compliant Min Qty: 6943 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |