Part Details for FLHTC0311-14-0 by TE Connectivity
Overview of FLHTC0311-14-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLHTC0311-14-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-FLHTC0311-14-0-ND
|
DigiKey | HOOK-UP STRND 14AWG BLACK 16404' Min Qty: 150 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
10065 In Stock |
|
$0.6400 / $0.6800 | Buy Now |
DISTI #
FLHTC0311-14-0-ND
|
DigiKey | HOOK-UP STRND 14AWG BLACK 16404' Min Qty: 150 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5779 | Buy Now |
DISTI #
650-FLHTC0311-14-0
|
Mouser Electronics | Hook-up Wire FLHTC0311-14-0 RoHS: Compliant | 0 |
|
$0.5770 | Order Now |
|
Onlinecomponents.com | Hook-up Wire 1Conductors 14AWG 2.14mm Tin Coated Copper Black 600VAC RoHS: Compliant |
10065 Partner Stock |
|
$0.5750 / $0.6960 | Buy Now |
DISTI #
16874501
|
Verical | Hook-up Wire 14AWG 2.14mm Tinned Copper Black 600VAC RoHS: Compliant Min Qty: 99 Package Multiple: 3 | Americas - 10065 |
|
$0.6000 / $0.6400 | Buy Now |
DISTI #
RYCFLHTC0311-14-0
|
Interstate Connecting Components | 14 AWG BLACK 14 AWG BLACK | 0 |
|
$0.6473 | Buy Now |
DISTI #
000000000003157310
|
Sager | Hook-up Wire FLHTC0311-14-0 | 0 |
|
Buy Now | |
|
Master Electronics | Hook-up Wire 1Conductors 14AWG 2.14mm Tin Coated Copper Black 600VAC RoHS: Compliant |
10065 Partner Stock |
|
$0.5750 / $0.6960 | Buy Now |
Part Details for FLHTC0311-14-0
FLHTC0311-14-0 CAD Models
FLHTC0311-14-0 Part Data Attributes
|
FLHTC0311-14-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FLHTC0311-14-0
TE Connectivity
Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | FLEXLITE HT | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.25 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X27 | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |