Part Details for FLHTC0311-14-5 by TE Connectivity
Overview of FLHTC0311-14-5 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLHTC0311-14-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ3966
|
Newark | Flhtc0311-14-5 |Raychem Te Connectivity FLHTC0311-14-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6140 / $1.0200 | Buy Now |
DISTI #
2266-FLHTC0311-14-5TR-ND
|
DigiKey | HOOK-UP STRND 14AWG 600V GREEN Min Qty: 200 Lead time: 17 Weeks Container: Spool MARKETPLACE PRODUCT |
67273 In Stock |
|
$0.4200 / $0.4500 | Buy Now |
DISTI #
FLHTC0311-14-5-ND
|
DigiKey | HOOK-UP STRND 14AWG 600V GREEN Min Qty: 200 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3909 | Buy Now |
|
Onlinecomponents.com | FLHTC0311-14-5 RoHS: Compliant |
67273 Partner Stock |
|
$0.3828 / $0.7447 | Buy Now |
DISTI #
65685660
|
Verical | Hook-up Wire 14AWG 2.14mm Tin Plated Copper 600V RoHS: Compliant Min Qty: 149 Package Multiple: 1 | Americas - 52600 |
|
$0.2730 / $0.4200 | Buy Now |
DISTI #
36332965
|
Verical | Hook-up Wire 14AWG 2.14mm Tin Plated Copper 600V RoHS: Compliant Min Qty: 149 Package Multiple: 1 | Americas - 14673 |
|
$0.2730 / $0.4200 | Buy Now |
DISTI #
RYCFLHTC0311-14-5
|
Interstate Connecting Components | FLHTC0311-14-5 | 0 |
|
Buy Now | |
DISTI #
000000000003157314
|
Sager | Hook-up Wire FLHTC0311-14-5 | 0 |
|
Buy Now | |
|
Master Electronics | FLHTC0311-14-5 RoHS: Compliant |
67273 Partner Stock |
|
$0.3828 / $0.7447 | Buy Now |
Part Details for FLHTC0311-14-5
FLHTC0311-14-5 CAD Models
FLHTC0311-14-5 Part Data Attributes
|
FLHTC0311-14-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FLHTC0311-14-5
TE Connectivity
Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | FLEXLITE HT | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.25 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X27 | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |