Part Details for FLHTC0311-18-1 by TE Connectivity
Overview of FLHTC0311-18-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLHTC0311-18-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-FLHTC0311-18-1-ND
|
DigiKey | HOOK-UP STRND 18AWG 600V BROWN Min Qty: 201 Lead time: 10 Weeks Container: Tray MARKETPLACE PRODUCT |
56650 In Stock |
|
$0.2840 / $0.4700 | Buy Now |
DISTI #
FLHTC0311-18-1-ND
|
DigiKey | HOOK-UP STRND 18AWG 600V BROWN Min Qty: 201 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3996 | Buy Now |
|
Onlinecomponents.com | Hook-up Wire 18AWG 1.57mm Tin Plated Copper Brown 600VAC RoHS: Compliant |
56650 Partner Stock |
|
$0.3945 / $0.5641 | Buy Now |
DISTI #
TE Connectivity FLHTC0311-18-1
|
PEI Genesis | Wire And Cable, 1 Conductor( | 56650 |
|
Buy Now | |
DISTI #
000000000003157336
|
Sager | Hook-up Wire FLHTC0311-18-1 | 0 |
|
Buy Now | |
|
Master Electronics | Hook-up Wire 18AWG 1.57mm Tin Plated Copper Brown 600VAC RoHS: Compliant |
56650 Partner Stock |
|
$0.3945 / $0.5641 | Buy Now |
Part Details for FLHTC0311-18-1
FLHTC0311-18-1 CAD Models
FLHTC0311-18-1 Part Data Attributes
|
FLHTC0311-18-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FLHTC0311-18-1
TE Connectivity
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.52 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X30 | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |