Part Details for FLHTC0311-18-1CS2716-L030 by TE Connectivity
Overview of FLHTC0311-18-1CS2716-L030 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FLHTC0311-18-1CS2716-L030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLHTC0311-18-1CS2716-L030-ND
|
DigiKey | HOOK-UP STRND 18AWG 600V BROWN Min Qty: 10000 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4377 | Buy Now |
DISTI #
E73611-000
|
Avnet Americas | Hook-up Wire - Bulk (Alt: E73611-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4168 / $0.4566 | Buy Now |
DISTI #
650-E73611-000
|
Mouser Electronics | Hook-up Wire FLHTC0311-18-1CS2716-L030 RoHS: Compliant | 0 |
|
$0.4440 | Order Now |
|
Onlinecomponents.com | Hook-up Wire 18AWG 1.57mm Tin Coated Copper 600VAC RoHS: Compliant | 0 |
|
$0.4107 / $1.1248 | Buy Now |
DISTI #
E73611-000
|
Avnet Americas | Hook-up Wire - Bulk (Alt: E73611-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4168 / $0.4566 | Buy Now |
DISTI #
E73611-000
|
Avnet Americas | Hook-up Wire - Bulk (Alt: E73611-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4168 / $0.4566 | Buy Now |
DISTI #
TE Connectivity FLHTC0311-18-1CS2716-L030
|
PEI Genesis | Hook-up Wire | 0 |
|
Buy Now | |
DISTI #
000000000003157337
|
Sager | Hook-up Wire FLHTC0311-18-1CS2716-L030 | 0 |
|
Buy Now | |
|
Master Electronics | Hook-up Wire 18AWG 1.57mm Tin Coated Copper 600VAC RoHS: Compliant | 0 |
|
$0.4107 / $1.1248 | Buy Now |
Part Details for FLHTC0311-18-1CS2716-L030
FLHTC0311-18-1CS2716-L030 CAD Models
FLHTC0311-18-1CS2716-L030 Part Data Attributes
|
FLHTC0311-18-1CS2716-L030
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FLHTC0311-18-1CS2716-L030
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |