Part Details for FLHTC0311-20-9 by TE Connectivity
Overview of FLHTC0311-20-9 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLHTC0311-20-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M6517
|
Newark | Flhtc0311-20-9 |Raychem Te Connectivity FLHTC0311-20-9 Min Qty: 16404 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2150 | Buy Now |
DISTI #
FLHTC0311-20-9-ND
|
DigiKey | HOOK-UP STRND 20AWG 600V WHITE Min Qty: 16404 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2062 | Buy Now |
|
Onlinecomponents.com | FLHTC0311-20-9 RoHS: Compliant |
5275 Partner Stock |
|
$0.5900 / $0.9700 | Buy Now |
DISTI #
000000000003157362
|
Sager | Hook-up Wire FLHTC0311-20-9 | 0 |
|
Buy Now | |
|
Master Electronics | FLHTC0311-20-9 RoHS: Compliant |
5275 Partner Stock |
|
$0.5900 / $0.9700 | Buy Now |
Part Details for FLHTC0311-20-9
FLHTC0311-20-9 CAD Models
FLHTC0311-20-9 Part Data Attributes
|
FLHTC0311-20-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FLHTC0311-20-9
TE Connectivity
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.57 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |