Part Details for FLHTC0311-22-0-BRL by TE Connectivity
Overview of FLHTC0311-22-0-BRL by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Robotics and Drones
Price & Stock for FLHTC0311-22-0-BRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLHTC0311-22-0-BRL-ND
|
DigiKey | HOOK-UP STRND 22AWG 600V BLACK Min Qty: 10000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1731 | Buy Now |
DISTI #
F78073-000
|
Avnet Americas | Hook-up Wire - Bulk (Alt: F78073-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003157367
|
Sager | Hook-up Wire FLHTC0311-22-0-BRL | 0 |
|
Buy Now |
Part Details for FLHTC0311-22-0-BRL
FLHTC0311-22-0-BRL CAD Models
FLHTC0311-22-0-BRL Part Data Attributes
|
FLHTC0311-22-0-BRL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FLHTC0311-22-0-BRL
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |