Part Details for FLHTC0311-22-1CS2997 by TE Connectivity
Overview of FLHTC0311-22-1CS2997 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLHTC0311-22-1CS2997
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLHTC0311-22-1CS2997-ND
|
DigiKey | HOOK-UP STRND 22AWG 600V BROWN Min Qty: 10000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2496 | Buy Now |
DISTI #
F01929-000
|
Avnet Americas | Hook-up Wire - Bulk (Alt: F01929-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2306 / $0.2526 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2272 / $0.4759 | Buy Now |
DISTI #
F01929-000
|
Avnet Americas | Hook-up Wire - Bulk (Alt: F01929-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2306 / $0.2526 | Buy Now |
DISTI #
RYCFLHTC0311-22-1CS2997
|
Interstate Connecting Components | FLHTC0311-22-1CS2997 | 0 |
|
Buy Now | |
DISTI #
000000000003157372
|
Sager | Hook-up Wire FLHTC0311-22-1CS2997 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2272 / $0.4759 | Buy Now |
Part Details for FLHTC0311-22-1CS2997
FLHTC0311-22-1CS2997 CAD Models
FLHTC0311-22-1CS2997 Part Data Attributes:
|
FLHTC0311-22-1CS2997
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FLHTC0311-22-1CS2997
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |