Part Details for FLHTC0311-24-2 by TE Connectivity
Overview of FLHTC0311-24-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLHTC0311-24-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M6534
|
Newark | Flhtc0311-24-2 |Raychem Te Connectivity FLHTC0311-24-2 RoHS: Not Compliant Min Qty: 16404 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2130 | Buy Now |
DISTI #
2266-FLHTC0311-24-2TR-ND
|
DigiKey | HOOK-UP STRND 24AWG RED 16404' Min Qty: 250 Lead time: 11 Weeks Container: Spool MARKETPLACE PRODUCT |
32398 In Stock |
|
$0.2670 / $0.3000 | Buy Now |
DISTI #
FLHTC0311-24-2-ND
|
DigiKey | HOOK-UP STRND 24AWG RED 16404' Min Qty: 250 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2045 | Buy Now |
|
Onlinecomponents.com | Hook-up Wire 24AWG 0.96mm Tin Plated Copper Red 600VAC RoHS: Compliant |
32431 In Stock |
|
$0.1878 / $0.2341 | Buy Now |
DISTI #
36332331
|
Verical | Hook-up Wire 24AWG 0.96mm Tinned Copper Red 600VAC RoHS: Compliant Min Qty: 221 Package Multiple: 1 | Americas - 32398 |
|
$0.2500 / $0.2840 | Buy Now |
DISTI #
67014704
|
Verical | Hook-up Wire 24AWG 0.96mm Tinned Copper Red 600VAC RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 6790 |
|
$1.1436 / $2.2873 | Buy Now |
DISTI #
RYCFLHTC0311-24-2
|
Interstate Connecting Components | FLHTC0311-24-2 | 0 |
|
Buy Now | |
DISTI #
000000000003157405
|
Sager | Hook-up Wire FLHTC0311-24-2 | 0 |
|
Buy Now | |
|
Master Electronics | Hook-up Wire 24AWG 0.96mm Tin Plated Copper Red 600VAC RoHS: Compliant |
32431 In Stock |
|
$0.1878 / $0.2341 | Buy Now |
Part Details for FLHTC0311-24-2
FLHTC0311-24-2 CAD Models
FLHTC0311-24-2 Part Data Attributes
|
FLHTC0311-24-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FLHTC0311-24-2
TE Connectivity
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | FLEXLITE HT | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.17 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |