Part Details for FLHTC0311-24-45CS3125 by TE Connectivity
Overview of FLHTC0311-24-45CS3125 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLHTC0311-24-45CS3125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLHTC0311-24-45CS3125-ND
|
DigiKey | HOOK-UP STRND 24AWG 600V YLW/GRN Min Qty: 10000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2635 | Buy Now |
DISTI #
F15693-000
|
Avnet Americas | Hook-up Wire - Bulk (Alt: F15693-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003157409
|
Sager | Hook-up Wire FLHTC0311-24-45CS3125 | 0 |
|
Buy Now |
Part Details for FLHTC0311-24-45CS3125
FLHTC0311-24-45CS3125 CAD Models
FLHTC0311-24-45CS3125 Part Data Attributes
|
FLHTC0311-24-45CS3125
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FLHTC0311-24-45CS3125
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |