There are no models available for this part yet.
Overview of FLHTC0312-18-3-1KF by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FLHTC0312-18-3-1KF by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FLHTC0312-18-3-1KF-ND
|
DigiKey | HOOK-UP STRND 18AWG 600V ORANGE Min Qty: 10000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5335 | Buy Now | |
DISTI #
CL8990-000
|
Avnet Americas | Hook-up Wire - Bulk (Alt: CL8990-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5080 / $0.5564 | Buy Now | |
Onlinecomponents.com | FLHTC0312-18-3-1 - Packaged 1,000 Ft/Spool RoHS: Compliant | 0 |
|
$0.5010 / $1.3710 | Buy Now | ||
DISTI #
RYCFLHTC0312-18-3-1KF
|
Interstate Connecting Components | FLHTC0312-18-3-1KF | 0 |
|
Buy Now | ||
DISTI #
000000000003157435
|
Sager | Hook-up Wire FLHTC0312-18-3-1KF | 0 |
|
Buy Now | ||
Master Electronics | FLHTC0312-18-3-1 - Packaged 1,000 Ft/Spool RoHS: Compliant | 0 |
|
$0.5010 / $1.3710 | Buy Now |
CAD Models for FLHTC0312-18-3-1KF by TE Connectivity
Part Data Attributes for FLHTC0312-18-3-1KF by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
WIRE AND CABLE
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|