There are no models available for this part yet.
Overview of FLHTC0312-18-4-1KF by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for FLHTC0312-18-4-1KF by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FLHTC0312-18-4-1KF-ND
|
DigiKey | HOOK-UP STRND 18AWG 600V YELLOW Min Qty: 10000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4103 | Buy Now | |
DISTI #
CL8988-000
|
Avnet Americas | Hook-up Wire - Bulk (Alt: CL8988-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000003157436
|
Sager | Hook-up Wire FLHTC0312-18-4-1KF | 0 |
|
Buy Now |
CAD Models for FLHTC0312-18-4-1KF by TE Connectivity
Part Data Attributes for FLHTC0312-18-4-1KF by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
WIRE AND CABLE
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|