Part Details for FLIR ETS320 by Teledyne FLIR
Overview of FLIR ETS320 by Teledyne FLIR
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLIR ETS320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC2256
|
Newark | Thermal Camera, 45X34 Deg, 70Mm, Temperature Min:-20°C, Temperature Max:250°C, Ir Resolution:320 X 240, Thermal Sensitivity (Netd):0.06°C, Field Of View (H X V):45° X 34°, Ir Focus Distance Min:70Mm, Image Capture Frequency:9Hz Rohs Compliant: Yes |Flir FLIR ETS320 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$2,749.0000 | Buy Now |
DISTI #
2067-FLIRETS320-ND
|
DigiKey | THERMAL IMAGING SOLUTION Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$2,749.0100 | Buy Now |
DISTI #
685-FLIR-ETS320
|
Mouser Electronics | Thermal Imaging Cameras FLIR ETS320 w/45 Lens, 320x240, -20 C to +250 C, w/FLIR Thermal Studio RoHS: Compliant | 4 |
|
$2,749.0000 | Buy Now |
DISTI #
71863773
|
RS | FLIR ETS320 Electronic Test Bench Kit | Teledyne FLIR Commercial Systems Inc. FLIR ETS320 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,709.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,425.1500 / $2,602.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2,425.1500 / $2,602.1200 | Buy Now |
Part Details for FLIR ETS320
FLIR ETS320 CAD Models
FLIR ETS320 Part Data Attributes
|
FLIR ETS320
Teledyne FLIR
Buy Now
|
Compare Parts:
FLIR ETS320
Teledyne FLIR
|
Samacsys Manufacturer | Teledyne FLIR |