Part Details for FLIR ONE PRO-MICRO-USB by Teledyne FLIR
Overview of FLIR ONE PRO-MICRO-USB by Teledyne FLIR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLIR ONE PRO-MICRO-USB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC1045
|
Newark | Thermal Imager, 160 X 120, 35Deg, 8.7Hz, Temperature Min:0°C, Temperature Max:35°C, Ir Resolution:160 X 120, Thermal Sensitivity (Netd):-, Field Of View (H X V):55° X 43°, Ir Focus Distance Min:15Cm, Image Capture Frequency:8.7Hz Rohs Compliant: Yes |Flir FLIR ONE PRO-MICRO-USB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$399.9900 | Buy Now |
Part Details for FLIR ONE PRO-MICRO-USB
FLIR ONE PRO-MICRO-USB CAD Models
FLIR ONE PRO-MICRO-USB Part Data Attributes:
|
FLIR ONE PRO-MICRO-USB
Teledyne FLIR
Buy Now
|
Compare Parts:
FLIR ONE PRO-MICRO-USB
Teledyne FLIR
|
Samacsys Manufacturer | Teledyne FLIR |